- Home ›
- All Products›
- 44A1231-18-0/2/9-9
44A1231-18-0/2/9-9
TE Connectivity / Raychem Brand
44A1231-18-0/2/9-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1231-18-0/2/9-9
Search Keywords: 44A1231180299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1231-18-0/2/9-9
-
Alias/AKA:703793-000
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:White
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Configuration:Twisted Triple
-
Shielded:Yes
-
Cable Type:Spec 44
-
Cable Style:Round Braided
-
Jacket Color:White
-
Shield Material:Copper
-
Overall Outside Diameter:5 mm
-
Product Type:Wire Lead
-
Conductor Material:Tin-Plated Copper
-
Wire Source:United States
-
Wire Diameter:.073 in
-
Voltage Rating:1000 V
-
Wire Size:1.31 mm²
-
Strand Size:30 AWG
-
Number of Strands:19
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Conductor Diameter:.051 in
-
Number of Conductors:3
-
Insulation Material:Polyalkene
-
Shield Diameter:.182 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
500
$7.99
1,000
$4.23
1,500
$2.98
2,000 +
$2.92
Click for Quote
Log in
to unlock special pricing