- Home ›
- All Products›
- 44A1231-16-9/93/96-9
44A1231-16-9/93/96-9
TE Connectivity / Raychem Brand
44A1231-16-9/93/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1231-16-9/93/96-9
Search Keywords: 44A123116993969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1231-16-9/93/96-9
-
Alias/AKA:CM6022-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:3
-
Cable Style:Round Braided Shielded & Jacketed
-
Shield Material:Tin-Coated Copper
-
Wire Size:16 AWG
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 44
-
Operating Temperature Range:-65 � 150 �C
-
Shielded:Yes
-
Jacket Color:White
-
Voltage Rating:600 V
-
Insulation Material:Radiation-Crosslinked, Modified PVF2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
50 Weeks
can ship
4/30/27
Price (USD)
Qty
Unit Price
250
$12.13
500
$6.42
750
$4.52
1,000 +
$4.43
Click for Quote
Log in
to unlock special pricing