- Home ›
- All Products›
- 44A1221-18-0/9-9
44A1221-18-0/9-9
TE Connectivity / Raychem Brand
44A1221-18-0/9-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
44A1221-18-0/9-9
Search Keywords: 44A122118099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1221-18-0/9-9
-
Alias/AKA:382373-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Voltage Rating:1000 V
-
Number of Conductors:2
-
Number of Strands:19
-
Operating Temperature Range:-65 – 150 °C
-
Wire Source:United States
-
Shielded:Yes
-
Jacket Color:White
-
Conductor Material:Tin-Plated Copper
-
Cable Type:Spec 44
-
Cable Style:Round Braided
-
Shield Material:Tin-Coated Copper
-
Wire Diameter:.073 in
-
Wire Size:.823 mm²
-
Shield Diameter:4.31 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Product Type:Wire Lead
-
Insulation Material:Radiation-Crosslinked, Polyalkene
-
Conductor Diameter:.05 in
-
Wire Color:White
-
Overall Outside Diameter:4.72 mm
-
Strand Size:30 AWG
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
575
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
100
$3.82
250
$3.62
500
$3.17
1,000
$3.15
1,500
$3.13
2,000 +
$3.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT