- Home ›
- All Products›
- 44A1221-16-0/9-9
44A1221-16-0/9-9
TE Connectivity / Raychem Brand
Twisted Pair Cable - Spec 44 - 16 AWG Wire Size - Operating Voltage 1000 VAC - Tin-Coated Copper - Modified Radiation Cross-li ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable - Spec 44 - 16 AWG Wire Size - Operating Voltage 1000 VAC - Tin-Coated Copper - Modified Radiation Cross-linked PVDF.
Search Keywords: 44A122116099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1221-16-0/9-9
-
Alias/AKA:382687-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Diameter:.081 in
-
Wire Source:United Kingdom
-
Conductor Material:Tin-Plated Copper
-
Voltage Rating:1000 V
-
Number of Strands:19
-
Wire Color:White
-
Shield Material:Tin-Coated Copper
-
Number of Conductors:2
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Strand Size:29 AWG
-
Cable Style:Round Braided
-
Operating Temperature Range:-65 – 150 °C
-
Jacket Color:White
-
Shielded:Yes
-
Shield Diameter:4.72 mm
-
Conductor Diameter:1.42 mm
-
Cable Type:Spec 44
-
Product Type:Wire Lead
-
Cable Shield Size:36 AWG
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Overall Outside Diameter:5.14 mm
-
Wire Size:2580.5 CMA
-
Shield Size:36 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$5.313
10
$4.830
50
$4.820
100
$4.800
250
$4.790
500
$2.950
750
$2.330
1,000 +
$2.290
Click for Quote
Log in
to unlock special pricing