- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A1141-26-0/2/6/9-9
44A1141-26-0/2/6/9-9
TE Connectivity / Raychem Brand
Multi-Conductor Cable Braid Polyalkene 4Conductors 26AWG 3.47mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Braid Polyalkene 4Conductors 26AWG 3.47mm 600VAC White
Search Keywords: 44A11412602699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1141-26-0/2/6/9-9
-
Alias/AKA:382590-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tin Plated Copper
-
Wire Size:26 AWG, .129 mm²
-
Voltage Rating:600 V
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Conductor Configuration:Twisted Quad
-
Type:Multi-Conductor Cable
-
Cable Type:Spec 44
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
35 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1,250
$9.98
2,500
$5.10
3,750
$3.47
5,000 +
$3.40
Click for Quote
Log in
to unlock special pricing