- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 44A1141-22-0/2/5/9-9-MX
44A1141-22-0/2/5/9-9-MX
TE Connectivity / Raychem Brand
44A1141-22-0/2/5/9-9-US
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1141-22-0/2/5/9-9-US
Search Keywords: 44A11412202599MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1141-22-0/2/5/9-9-MX
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Configuration:Twisted Quad
-
Shielded:Yes
-
Jacket Color:White
-
Shield Diameter:.14 in
-
Overall Outside Diameter:.151 in
-
Product Type:Wire Lead
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Conductor Diameter:.79 mm
-
Wire Color:Green
-
Cable Style:Round Braided
-
Strand Size:34 AWG
-
Wire Size:22 AWG
-
Cable Type:Spec 44
-
Shield Material:Tin-Coated Copper
-
Number of Conductors:4
-
Conductor Material:Tin-Plated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Number of Strands:19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,250
$5.45
2,500
$2.88
3,750
$1.98
5,000 +
$1.94
Click for Quote
Log in
to unlock special pricing