- Home ›
- All Products›
- 44A1131-22-2/4/6-9-MX
44A1131-22-2/4/6-9-MX
TE Connectivity / Raychem Brand
44A1131-22-2/4/6-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1131-22-2/4/6-9
Search Keywords: 44A1131222469MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1131-22-2/4/6-9-MX
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Polyalkene
-
Shield Diameter:.124 in
-
Number of Strands:19
-
Overall Outside Diameter:3.56 mm
-
Conductor Configuration:Twisted Triple
-
Cable Type:Spec 44
-
Wire Size:.326 mm²
-
Operating Temperature Range:-65 – 150 °C
-
Wire Source:United States
-
Jacket Color:White
-
Wire Color:Blue
-
Strand Size:34 AWG
-
Cable Style:Round Braided
-
Shielded:Yes
-
Conductor Diameter:.79 mm
-
Shield Material:Tin-Coated Copper
-
Number of Conductors:3
-
Product Type:Wire Lead
-
Wire Diameter:.047 in
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Conductor Material:Tin-Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
50 Weeks
can ship
5/18/27
Price (USD)
Qty
Unit Price
1,250
$3.83
2,500
$2.02
3,750
$1.39
5,000 +
$1.36
Click for Quote
Log in
to unlock special pricing