- Home ›
- All Products›
- 44A1131-20-9/93/96-9
44A1131-20-9/93/96-9
TE Connectivity / Raychem Brand
44A1131-20-9/93/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1131-20-9/93/96-9
Search Keywords: 44A113120993969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1131-20-9/93/96-9
-
Alias/AKA:383468-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overall Outside Diameter:3.99 mm
-
Conductor Diameter:1.01 mm
-
Wire Size:.518 mm²
-
Insulation Material:Polyalkene
-
Conductor Material:Tin-Plated Copper
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Shield Material:Tin-Coated Copper
-
Voltage Rating:600 V
-
Wire Diameter:.055 in
-
Product Type:Wire Lead
-
Number of Conductors:3
-
Shield Diameter:.141 in
-
Jacket Color:White
-
Strand Size:32 AWG
-
Cable Style:Round Braided
-
Conductor Configuration:Twisted Triple
-
Cable Type:Spec 44
-
Operating Temperature Range:-65 – 150 °C
-
Shielded:Yes
-
Number of Strands:19
-
Wire Color:White
-
Wire Source:United States
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
21 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1,250
$5.16
2,500
$2.72
3,750
$1.87
5,000 +
$1.83
Click for Quote
Log in
to unlock special pricing