- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A1131-20-2/6/9-9
44A1131-20-2/6/9-9
TE Connectivity / Raychem Brand
High Performance Cable 3Conductors 20AWG 3.99mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Cable 3Conductors 20AWG 3.99mm 600VAC White
Search Keywords: 44A1131202699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1131-20-2/6/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$21.20
10
$20.64
25
$19.82
50
$18.77
100 +
$17.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT