- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 44A1131-18-0/2/9-9-MX
44A1131-18-0/2/9-9-MX
TE Connectivity / Raychem Brand
44A1131-18-0/2/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1131-18-0/2/9-9
Search Keywords: 44A1131180299MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1131-18-0/2/9-9-MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shield Material:Tin-Coated Copper
-
Conductor Material:Tin-Plated Copper
-
Conductor Diameter:.05 in
-
Overall Outside Diameter:.18 in
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Strand Size:30 AWG
-
Number of Strands:19
-
Voltage Rating:600 V
-
Cable Style:Round Braided
-
Product Type:Wire Lead
-
Shield Diameter:.162 in
-
Operating Temperature Range:-65 – 150 °C
-
Jacket Color:White
-
Cable Type:Spec 44
-
Shielded:Yes
-
Conductor Configuration:Twisted Triple
-
Wire Size:18 AWG
-
Wire Color:Red
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Number of Conductors:3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
282
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
282
$4.86
563
$2.99
845
$2.37
1,126 +
$2.32
Click for Quote
Log in
to unlock special pricing