- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 44A1131-16-3/6/9-9-MX
44A1131-16-3/6/9-9-MX
TE Connectivity / Raychem Brand
44A1131-16-3/6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1131-16-3/6/9-9
Search Keywords: 44A1131163699MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1131-16-3/6/9-9-MX
-
Alias/AKA:386687-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Round Braided
-
Cable Type:Spec 44
-
Product Type:Wire Lead
-
Conductor Material:Tin-Plated Copper
-
Strand Size:29 AWG
-
Conductor Configuration:Twisted Triple
-
Wire Color:White
-
Conductor Diameter:.056 in
-
Shield Material:Tin-Coated Copper
-
Number of Conductors:3
-
Wire Source:United States
-
Shielded:Yes
-
Jacket Color:White
-
Shield Diameter:.178 in
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Overall Outside Diameter:.196 in
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Wire Size:1.31 mm²
-
Number of Strands:19
-
Insulation Material:Polyalkene
-
Wire Diameter:1.83 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
250
$6.34
500
$3.90
750
$3.09
1,000 +
$3.03
Click for Quote
Log in
to unlock special pricing