- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 44A1123-20-0/9-9
44A1123-20-0/9-9
TE Connectivity / Raychem Brand
44A1123-20-0/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1123-20-0/9-9
Search Keywords: 44A112320099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1123-20-0/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Nickel-Coated Copper
-
Product Type:Wire Lead
-
Shield Material:Nickel-Coated Copper
-
Voltage Rating:600 V
-
Cable Style:Round Braided
-
Number of Strands:19
-
Strand Size:32 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Cable Type:Spec 44
-
Conductor Diameter:1.01 mm
-
Wire Size:20 AWG
-
Jacket Color:White
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Number of Conductors:2
-
Wire Color:White
-
Shielded:Yes
-
Overall Outside Diameter:.148 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,250
$4.61
2,500
$2.43
3,750
$1.67
5,000 +
$1.64
Click for Quote
Log in
to unlock special pricing