- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A1121-26-9/96-9
44A1121-26-9/96-9
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 26AWG 2.59mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 2Conductors 26AWG 2.59mm 600VAC White
Search Keywords: 44A1121269969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1121-26-9/96-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Plated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,800 Feet
Can Ship immediately
MOQ for In Stock Qty:
15 Feet
MOQ for out of Stock Qty:
15 Feet
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
15
$14.72
250
$14.68
500
$14.64
1,250
$14.61
2,500
$7.46
3,750
$5.08
5,000 +
$4.98
Click for Quote
Log in
to unlock special pricing