- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A1121-26-2/6-9-US
44A1121-26-2/6-9-US
TE Connectivity / Raychem Brand
Multi-Conductor Cable - 2 Conductors - 26 AWG - 19/38 Conductor Strand - 600V - Shielded - White.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 2 Conductors - 26 AWG - 19/38 Conductor Strand - 600V - Shielded - White.
Search Keywords: 44A112126269US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1121-26-2/6-9-US
-
Alias/AKA:382359-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin-Plated Copper
-
Wire Size:26 AWG
-
Voltage Rating:600 V
-
Cable Type:Spec 44
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Feet
Ships today, if you order in
Minimum Order Quantity:
5 Feet
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
5
$4.23
50
$3.78
100
$3.69
250
$3.62
500
$3.54
1,000
$3.50
2,500
$3.46
5,000 +
$2.81
Click for Quote
Log in
to unlock special pricing