- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A1121-26-0/9-9-US
44A1121-26-0/9-9-US
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 26AWG 2.59mm 600VAC White Tape and Reel
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 26AWG 2.59mm 600VAC White Tape and Reel
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 26 AWG
- Voltage Rating = 600 VAC
Search Keywords: 44A112126099US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1121-26-0/9-9-US
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Plated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
243 Feet
Can Ship immediately
Minimum Order Quantity:
5 Feet
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$4.34
25
$4.15
100
$3.98
250
$3.87
500
$3.79
1,000
$3.71
2,500 +
$3.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT