- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A1121-24-0/9-9-MX
44A1121-24-0/9-9-MX
TE Connectivity / Raychem Brand
Multi-Conductor Cable - 2 Conductors - 24 AWG - 19/36 Conductor Strand - 0.118" (3.00mm) Jacket (Insulation) Diameter - 600 V ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 2 Conductors - 24 AWG - 19/36 Conductor Strand - 0.118" (3.00mm) Jacket (Insulation) Diameter - 600 V - White.
Search Keywords: 44A112124099MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1121-24-0/9-9-MX
-
Alias/AKA:382243-015
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Conductors:N/A
-
Conductor Material:Tin Coated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,145 Feet
Ships today, if you order in
On Order:
318
can ship 7/10/26
Minimum Order Quantity:
25 Feet
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
25
$2.59
100
$2.17
250
$2.00
500
$1.90
1,000
$1.86
2,500
$1.85
5,000
$1.84
7,500 +
$1.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT