- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A1121-22-9/92-9
44A1121-22-9/92-9
TE Connectivity / Raychem Brand
Multi-Conductor Cable - 2 Conductors - 22 AWG - 19/34 Conductor Strand - 600V - Shielded - White.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Multi-Conductor Cable - 2 Conductors - 22 AWG - 19/34 Conductor Strand - 600V - Shielded - White.
Search Keywords: 44A1121229929
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1121-22-9/92-9
-
Alias/AKA:520699-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin-Plated Copper
-
Wire Size:.325 mm²
-
Voltage Rating:600 V
-
Cable Type:Spec 44
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
490 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 490
Stock lot only:
490 Feet
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
16 Weeks
can ship
9/2/26