- Home ›
- All Products›
- 44A1121-22-2/6-9-US
44A1121-22-2/6-9-US
TE Connectivity / Raychem Brand
44A1121-22-2/6-9-US
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1121-22-2/6-9-US
Search Keywords: 44A112122269US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1121-22-2/6-9-US
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Shield Diameter:2.95 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Cable Type:Spec 44
-
Jacket Color:White
-
Voltage Rating:600 V
-
Shielded:Yes
-
Number of Conductors:2
-
Conductor Material:Tin-Plated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Shield Material:Tin-Coated Copper
-
Wire Color:Blue
-
Cable Style:Round Braided
-
Conductor Diameter:.031 in
-
Product Type:Wire Lead
-
Overall Outside Diameter:3.35 mm
-
Number of Strands:19
-
Strand Size:34 AWG
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25 Feet
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$1.759
100
$1.475
250
$1.429
500
$1.365
1,000
$1.306
2,500
$1.253
5,000
$0.999
7,500 +
$0.984
Click for Quote
Log in
to unlock special pricing