- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A1121-22-0/9-9-MX
44A1121-22-0/9-9-MX
TE Connectivity / Raychem Brand
Multi-Conductor Cable - 2 Conductors - 22 AWG - 19/34 Conductor Strand - 0.132" (3.35mm) Jacket (Insulation) Diameter - 600 V ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 2 Conductors - 22 AWG - 19/34 Conductor Strand - 0.132" (3.35mm) Jacket (Insulation) Diameter - 600 V - White.
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 44A112122099MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1121-22-0/9-9-MX
-
Alias/AKA:382254-009
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Coated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,745 Feet
Ships today, if you order in
Minimum Order Quantity:
25 Feet
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
25
$2.81
100
$2.23
250
$2.06
500
$1.95
1,000
$1.85
2,500
$1.84
5,000
$1.83
7,500 +
$1.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT