- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A1121-22-0/2-9-MX
44A1121-22-0/2-9-MX
TE Connectivity / Raychem Brand
Two Conductor Cable, Shielded, Jacketed, Light Weight, General Purpose 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Two Conductor Cable, Shielded, Jacketed, Light Weight, General Purpose 600V
Search Keywords: 44A112122029MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1121-22-0/2-9-MX
-
Alias/AKA:382751-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin-Plated Copper
-
Wire Size:22 AWG, 640.1 CMA, .325 mm²
-
Voltage Rating:600 V
-
Cable Type:Spec 44
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Feet
On Order:
2,376
can ship 6/15/26
MOQ for In Stock Qty:
25 Feet
MOQ for out of Stock Qty:
1250 Feet
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
25
$3.71
250
$3.70
500
$3.69
1,250
$3.68
2,500
$1.94
3,750
$1.33
5,000 +
$1.31
Click for Quote
Log in
to unlock special pricing