- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A1121-20-9/9-9-MX
44A1121-20-9/9-9-MX
TE Connectivity / Raychem Brand
High Performance Cable Braid 2Conductors 20AWG 3.88mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable Braid 2Conductors 20AWG 3.88mm 600VAC White
Search Keywords: 44A112120999MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1121-20-9/9-9-MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Coated Copper
-
Wire Size:20 AWG
-
Voltage Rating:600 V
-
Type:High Performance Cable
-
Cable Type:Spec 44A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,250
$3.01
2,500
$1.60
3,750
$1.12
5,000 +
$1.10
Click for Quote
Log in
to unlock special pricing