Image is representational - see mfr. specs

44A1121-20-6/9-9-US

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
44A1121-20-6/9-9-US
Search Keywords: 44A112120699US
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    44A1121-20-6/9-9-US
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    20 AWG
  • Number of Conductors:
    2
  • Shielded:
    Yes
  • Product Type:
    Wire Lead
  • Number of Strands:
    19
  • Overall Outside Diameter:
    .148 in
  • Jacket Color:
    White
  • Strand Size:
    32 AWG
  • Cable Style:
    Round Braided
  • Wire Source:
    United States
  • Wire Diameter:
    1.4 mm
  • Voltage Rating:
    600 V
  • Shield Diameter:
    3.35 mm
  • Insulation Material:
    Radiation-Crosslinked, Polyalkene
  • Product Classification:
    Cable - High Performance - Spec 44, 55 & RCW
  • Conductor Diameter:
    .04 in
  • Shield Material:
    Tin-Coated Copper
  • Cable Type:
    Spec 44
  • Operating Temperature Range:
    -65 – 150 °C
  • Conductor Material:
    Tin-Plated Copper
  • Wire Color:
    White
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
500
$2.60
1,000
$1.60
1,500
$1.27
2,000 +
$1.24
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!