- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A1121-20-0/9-9-MX
44A1121-20-0/9-9-MX
TE Connectivity / Raychem Brand
Multi-Conductor Shielded Cable 2 Conductors 20AWG 3.81mm 600VAC White Cross Linked Modified Polyvinylidene Fluoride Tape and R ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Shielded Cable 2 Conductors 20AWG 3.81mm 600VAC White Cross Linked Modified Polyvinylidene Fluoride Tape and Reel
Search Keywords: 44A112120099MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1121-20-0/9-9-MX
-
Alias/AKA:382229-019
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Coated Copper
-
Wire Size:20 AWG
-
Voltage Rating:600 V
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Shielded Multi-Conductor Cable
-
Cable Type:Spec 44
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
290 Feet
Can Ship immediately
On Order:
10,000
can ship 8/24/26
Minimum Order Quantity:
25 Feet
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$3.22
100
$2.89
250
$2.60
500
$2.53
1,000
$2.39
2,500
$2.38
5,000
$2.32
7,500 +
$2.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT