- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A1121-20-0/2-9-MX
44A1121-20-0/2-9-MX
TE Connectivity / Raychem Brand
44A1121-20-0/2-9-US
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1121-20-0/2-9-US
Search Keywords: 44A112120029MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1121-20-0/2-9-MX
-
Alias/AKA:382604-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Plated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,250
$4.01
2,500
$2.11
3,750
$1.45
5,000 +
$1.43
Click for Quote
Log in
to unlock special pricing