- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A1121-20-0/2-9
44A1121-20-0/2-9
TE Connectivity / Raychem Brand
Shielded Multi-Conductor Cable Braid Cross Linked Modified Polyvinylidene Fluoride 2Conductors 20AWG 3.76mm 600VAC White Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Shielded Multi-Conductor Cable Braid Cross Linked Modified Polyvinylidene Fluoride 2Conductors 20AWG 3.76mm 600VAC White Reel
Search Keywords: 44A112120029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1121-20-0/2-9
-
Alias/AKA:3826043001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Conductors:22041
-
Conductor Material:Tinned Copper2033
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Shielded Multi-Conductor Cable2044
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$6.622
5
$6.020
100
$5.720
500
$5.430
1,000
$5.160
1,250
$4.900
2,500
$2.580
3,750
$1.780
5,000 +
$1.740
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT