- Home ›
- All Products›
- 44A1121-18-0/1-9-US
44A1121-18-0/1-9-US
TE Connectivity / Raychem Brand
44A1121-18-0/1-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A1121-18-0/1-9
Search Keywords: 44A112118019US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1121-18-0/1-9-US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Insulation Material:Radiation-Crosslinked, Modified PVF2
-
Wire Size:18 AWG
-
Conductor Material:Tin-Coated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 44A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
500
$2.016
1,000
$1.241
1,500
$0.982
2,000 +
$0.963
Click for Quote
Log in
to unlock special pricing