- Home ›
- All Products›
- 44A1121-16-6/9-9-MX
44A1121-16-6/9-9-MX
TE Connectivity / Raychem Brand
44A1121-16-6/9-9-US
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1121-16-6/9-9-US
Search Keywords: 44A112116699MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1121-16-6/9-9-MX
-
Alias/AKA:386688-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:29 AWG
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Shielded:Yes
-
Cable Style:Round Braided
-
Wire Size:16 AWG
-
Overall Outside Diameter:4.67 mm
-
Conductor Diameter:1.42 mm
-
Jacket Color:White
-
Number of Strands:19
-
Wire Color:White
-
Number of Conductors:2
-
Product Type:Wire Lead
-
Shield Diameter:4.22 mm
-
Conductor Material:Tin-Plated Copper
-
Cable Type:Spec 44
-
Shield Material:Tin-Coated Copper
-
Operating Temperature Range:-65 – 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
363
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
363
$6.59
726
$3.49
1,089
$2.46
1,451 +
$2.41
Click for Quote
Log in
to unlock special pricing