- Home ›
- All Products›
- 44A1121-16-2/6-9-MX
44A1121-16-2/6-9-MX
TE Connectivity / Raychem Brand
44A1121-16-2/6-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1121-16-2/6-9
Search Keywords: 44A112116269MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1121-16-2/6-9-MX
-
Alias/AKA:382825-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,725 Feet
Ships today, if you order in
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
250 Feet
25 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$5.08
50
$5.07
100
$5.06
250
$5.05
500
$3.11
750
$2.46
1,000 +
$2.41
Click for Quote
Log in
to unlock special pricing
Possible Replacement
High Performance Cable 2 Conductors 16AWG 4.67mm 600VAC White
In Stock:
32
Minimum Order:
1,000