- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 44A1121-16-2/6-9
44A1121-16-2/6-9
TE Connectivity / Raychem Brand
44A1121-16-2/6-9
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
44A1121-16-2/6-9
Search Keywords: 44A112116269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1121-16-2/6-9
-
Alias/AKA:3828253004
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Number of Strands:19
-
Jacket Color:White
-
Shielded:Yes
-
Cable Type:Spec 44
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Diameter:.056 in, 1.42 mm
-
Shield Material:Tin-Coated Copper
-
Conductor Material:Tin-Plated Copper
-
Product Type:Wire Lead
-
Wire Color:Blue , Red
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Strand Size:29 AWG
-
Overall Outside Diameter:.184 in, 4.67 mm
-
Shield Diameter:.166 in, 4.22 mm
-
Voltage Rating:600 V
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Cable Style:Jacketed , Round Braided
-
Wire Size:16 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900 Meters
Ships today, if you order in
Minimum Order Quantity:
8 Meters
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
8
$18.47
1,000
$16.62
4,000
$8.30
7,500 +
$7.85
Click for Quote
Log in
to unlock special pricing