- Home ›
- All Products›
- 44A1121-16-2/3-9
44A1121-16-2/3-9
TE Connectivity / Raychem Brand
44A1121-16-2/3-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1121-16-2/3-9
Search Keywords: 44A112116239
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1121-16-2/3-9
-
Alias/AKA:202203-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shield Diameter:.166 in, 4.22 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Size:16 AWG
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Cable Style:Jacketed , Round Braided
-
Voltage Rating:600 V
-
Conductor Material:Tin-Plated Copper
-
Shield Material:Tin-Coated Copper
-
Strand Size:29 AWG
-
Cable Type:Spec 44
-
Number of Conductors:2
-
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:19
-
Product Type:Wire Lead
-
Shielded:Yes
-
Conductor Diameter:.056 in, 1.42 mm
-
Overall Outside Diameter:.184 in, 4.67 mm
-
Wire Color:Orange , Red
-
Jacket Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
250
$5.77
500
$3.55
750
$2.81
1,000 +
$2.75
Click for Quote
Log in
to unlock special pricing