- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A1121-16-0/9-9-MX
44A1121-16-0/9-9-MX
TE Connectivity / Raychem Brand
Multi-Conductor Cable - 2 (1 Pair Twisted) - 16 AWG - 600V - Shielded - White.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 2 (1 Pair Twisted) - 16 AWG - 600V - Shielded - White.
Search Keywords: 44A112116099MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1121-16-0/9-9-MX
-
Alias/AKA:382306-011
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Plated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Feet
On Order:
5,000
can ship 12/30/26
Minimum Order Quantity:
10 Feet
32 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
10
$3.81
100
$3.24
250
$3.21
500
$2.60
1,000
$2.57
2,500
$2.56
5,000
$2.55
7,500 +
$2.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT