- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A1121-14-2/6-9-US
44A1121-14-2/6-9-US
TE Connectivity / Raychem Brand
High Performance Cable Tin Coated Copper 2Conductors 14AWG 5.71mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Cable Tin Coated Copper 2Conductors 14AWG 5.71mm 600VAC White
Search Keywords: 44A112114269US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1121-14-2/6-9-US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:N/A
-
Wire Size:14 AWG
-
Voltage Rating:600 V
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
-
Cable Type:Spec 44
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$7.68
100
$2.37
150
$2.13
250
$2.03
500
$1.93
1,000
$1.82
2,000
$1.66
5,000 +
$1.39
Click for Quote
Log in
to unlock special pricing