- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A1121-14-2/6-9
44A1121-14-2/6-9
TE Connectivity / Raychem Brand
Twisted Pair Cable - 14 AWG Wire Size - Tin-Coated Copper - 600VAC Voltage Rating.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable - 14 AWG Wire Size - Tin-Coated Copper - 600VAC Voltage Rating.
Search Keywords: 44A112114269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1121-14-2/6-9
-
Alias/AKA:3785363001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
425
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
19 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
4
$11.63
25
$11.05
100
$10.49
500
$9.97
1,000
$5.26
1,500
$3.62
2,000 +
$3.55
Click for Quote
Log in
to unlock special pricing