- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 44A1121-12-0/9-9-US
44A1121-12-0/9-9-US
TE Connectivity / Raychem Brand
Multi-Conductor Cable - 2 Conductors (1 Pair Twisted) - 12 AWG - 600 V - 1000.0' (304.8m) Length - White.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 2 Conductors (1 Pair Twisted) - 12 AWG - 600 V - 1000.0' (304.8m) Length - White.
Search Keywords: 44A112112099US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1121-12-0/9-9-US
-
Alias/AKA:382305-002
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:28 AWG
-
Insulation Material:Radiation-Crosslinked, Polyalkene
-
Jacket Color:White
-
Product Type:Wire Lead
-
Shielded:Yes
-
Shield Material:Tin-Coated Copper
-
Number of Strands:37
-
Cable Type:Spec 44
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Conductor Diameter:2.23 mm
-
Wire Size:12 AWG
-
Overall Outside Diameter:.256 in
-
Shield Diameter:.238 in
-
Wire Color:White
-
Operating Temperature Range:-65 – 150 °C
-
Cable Style:Round Braided
-
Wire Diameter:.108 in
-
Wire Source:United Kingdom
-
Number of Conductors:2
-
Conductor Material:Tin-Plated Copper
-
Voltage Rating:600 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
154 Feet
Ships today, if you order in
MOQ for out of Stock Qty:
250 Feet
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$27.69
25
$26.30
100
$24.99
250
$23.74
500
$12.53
750
$8.62
1,000 +
$8.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT