- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 44A1111-28-9-9
44A1111-28-9-9
TE Connectivity / Raychem Brand
Shielded Cable 28AWG 1.68mm Tinned Copper White 600V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shielded Cable 28AWG 1.68mm Tinned Copper White 600V
Search Keywords: 44A11112899
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1111-28-9-9
-
Alias/AKA:3870213007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,250
$3.08
2,500
$1.63
3,750
$1.15
5,000 +
$1.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT