- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A1111-16-9-9-MX
44A1111-16-9-9-MX
TE Connectivity / Raychem Brand
Hook-Up Wire - 16 AWG - 19/29 Conductor Strand - 0.110" (2.79mm) Jacket (Insulation) Diameter - 600V - White.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 16 AWG - 19/29 Conductor Strand - 0.110" (2.79mm) Jacket (Insulation) Diameter - 600V - White.
Search Keywords: 44A11111699MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A1111-16-9-9-MX
-
Alias/AKA:387002-011
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.83 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Feet
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2 Feet
MOQ for In Stock Qty:
25 Feet
MOQ for out of Stock Qty:
500 Feet
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$2.5729
25
$2.3390
100
$1.6350
250
$1.5290
500
$1.4810
1,000
$1.4200
1,500
$1.4060
2,000 +
$1.3920
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT