- Home ›
- All Products›
- 44A0831-20-9/93/96CS2275
44A0831-20-9/93/96CS2275
TE Connectivity / Raychem Brand
44A0831-20-9/93/96CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0831-20-9/93/96CS2275
Search Keywords: 44A08312099396CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0831-20-9/93/96CS2275
-
Alias/AKA:769303-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:MIL-DTL-27500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,250
$3.15
2,500
$1.67
3,750
$1.18
5,000 +
$1.15
Click for Quote
Log in
to unlock special pricing