- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0811-20-2
TE Connectivity / Raychem Brand
44A0811-20-2
High Performance Cable 20AWG 1.85mm Tin Coated Copper Red 600VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
High Performance Cable 20AWG 1.85mm Tin Coated Copper Red 600VAC
Search Keywords: 44A0811202
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 44A0811-20-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 20 AWG |
| Bunch Stranding: | 19x32 |
| Conductor Material: | Tin Coated Copper |
| Insulation Material: | Radiation-Crosslinked, Extruded Polyalkene |
| Cable Diameter: | 1.85 mm |
| Maximum Voltage Rating: | 600 VAC |
| Operating Temperature: | -65 to 150 °C |
| Color: | Red |
Product Guides
+
Frequently Asked Questions
Is 44A0811-20-2 RoHS compliant?
Yes, 44A0811-20-2 is RoHS compliant.
What is the lead time for 44A0811-20-2?
The standard lead time for 44A0811-20-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,350
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
8 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
300
$0.3348
1,250
$0.3340
2,500
$0.2505
3,750
$0.2338
5,000 +
$0.2291
Click for Quote
Log in
to unlock special pricing