Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

44A0811-16-9-US

High Performance Cable 1Conductors 16AWG 2.26mm Tin Plated Copper White 600VAC

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
High Performance Cable 1Conductors 16AWG 2.26mm Tin Plated Copper White 600VAC
Product Highlights:
  • Cable Type = Spec 44
  • Wire Source = United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 16 AWG
  • Voltage Rating = 600 VAC
Search Keywords: 44A0811169US
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    44A0811-16-9-US
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Size:
    16 AWG
  • Bunch Stranding:
    N/A
  • Conductor Material:
    Tin Plated Copper
  • Cable Diameter:
    2.26 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -65 to 150 °C
  • Color:
    White
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 44A0811-16-9-US?
The recommended replacement for 44A0811-16-9-US is 44A0811-16-9-MX from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is 44A0811-16-9-US RoHS compliant?
Yes, 44A0811-16-9-US is RoHS compliant.
What is the lead time for 44A0811-16-9-US?
The standard lead time for 44A0811-16-9-US is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
5 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.980
1,000
$0.735
1,500
$0.686
2,000 +
$0.672
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!