- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0311-22-9-US
44A0311-22-9-US
TE Connectivity / Raychem Brand
High Performance Cable 22AWG 1.82mm Tin Coated Copper White 2500VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 22AWG 1.82mm Tin Coated Copper White 2500VAC
Search Keywords: 44A0311229US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0311-22-9-US
-
Alias/AKA:282100-003
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:19x34
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:1.82 mm
-
Maximum Voltage Rating:2500 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,250
$4.20
2,500
$2.22
3,750
$1.52
5,000 +
$1.49
Click for Quote
Log in
to unlock special pricing