- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0311-16-9CS3030
44A0311-16-9CS3030
TE Connectivity / Raychem Brand
Hook-Up Wire - 16 AWG - 19/29 Conductor Strand - 0.097" (2.46mm) Jacket Diameter - 2500V - White.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 16 AWG - 19/29 Conductor Strand - 0.097" (2.46mm) Jacket Diameter - 2500V - White.
Search Keywords: 44A0311169CS3030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0311-16-9CS3030
-
Alias/AKA:F60898-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:2.46 mm
-
Maximum Voltage Rating:2500 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,532 Feet
Can Ship immediately
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
1250 Feet
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
10
$6.33
250
$6.24
500
$6.15
1,250
$6.05
2,500
$3.20
3,750
$2.20
5,000 +
$2.15
Click for Quote
Log in
to unlock special pricing