- Home ›
- All Products›
- 44A0311-12-9-US
44A0311-12-9-US
TE Connectivity / Raychem Brand
Hook-Up Wire - 12 AWG - 37/28 Conductor Strand (Tinned Copper) - 0.131" (3.33mm) Jacket Dia - PVDF, Irradiated Jacket - 2500V ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 12 AWG - 37/28 Conductor Strand (Tinned Copper) - 0.131" (3.33mm) Jacket Dia - PVDF, Irradiated Jacket - 2500V - White.
Search Keywords: 44A0311129US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0311-12-9-US
-
Alias/AKA:282260-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,858
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$3.115
250
$2.850
500
$2.732
1,000
$2.705
1,500
$2.679
2,000 +
$2.652
Click for Quote
Log in
to unlock special pricing