- Home ›
- All Products›
- 44A0221-18-9/9
44A0221-18-9/9
TE Connectivity / Raychem Brand
44A0221-18-9/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0221-18-9/9
Search Keywords: 44A02211899
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0221-18-9/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overall Outside Diameter:3.71 mm
-
Wire Size:18 AWG
-
Cable Style:Primary
-
Strand Size:30 AWG
-
Number of Strands:19
-
Operating Temperature Range:-65 – 150 °C
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Cable Configuration:Twisted Pair
-
Voltage Rating:1000 VAC
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Cable Type:Spec 44
-
Wire Color:White
-
Product Type:Wire Lead
-
Number of Conductors:2
-
Conductor Material:Tin-Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1303
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1,303
$5.50
2,605
$2.91
3,908
$2.00
5,210 +
$1.96
Click for Quote
Log in
to unlock special pricing