- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A0221-16-9/9CS3030
44A0221-16-9/9CS3030
TE Connectivity / Raychem Brand
Two Conductor Cable -16 AWG - Tin Coated - Unshielded - Unjacketed - Lightweight - General Purpose - 1000 Volt
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Two Conductor Cable -16 AWG - Tin Coated - Unshielded - Unjacketed - Lightweight - General Purpose - 1000 Volt
Search Keywords: 44A02211699CS3030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0221-16-9/9CS3030
-
Alias/AKA:D96705-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Coated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Unshielded Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,010
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
500
$1.94
1,000
$1.19
1,500
$0.94
2,000 +
$0.92
Click for Quote
Log in
to unlock special pricing