- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A0221-10-9/9CS3030
44A0221-10-9/9CS3030
TE Connectivity / Raychem Brand
Multi-Conductor Cable - 10 AWG - 1 kV - 1 ft Cable Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 10 AWG - 1 kV - 1 ft Cable Length.
Search Keywords: 44A02211099CS3030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0221-10-9/9CS3030
-
Alias/AKA:CY7999-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,214
Ships today, if you order in
Minimum Order Quantity:
5
45 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$4.77
25
$4.34
100
$4.17
250
$4.08
500
$4.00
1,000
$3.95
2,500
$3.20
5,000 +
$2.73
Click for Quote
Log in
to unlock special pricing