- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0211-8-9
TE Connectivity / Raychem Brand
44A0211-8-9
High Performance Cable 8AWG 5.23mm Tin Plated Copper White 1000VAC T/R
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
High Performance Cable 8AWG 5.23mm Tin Plated Copper White 1000VAC T/R
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 8 AWG
- Voltage Rating = 1000 VAC
Search Keywords: 44A021189
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 44A0211-8-9 |
| Alias/AKA: | 282301-002 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8544493040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 8 AWG |
| Conductor Material: | Tin Plated Copper |
| Cable Diameter: | 5.23 mm |
| Maximum Voltage Rating: | 1000 VAC |
| Operating Temperature: | -65 to 150 °C |
| Color: | White |
Product Guides
+
Frequently Asked Questions
Is 44A0211-8-9 RoHS compliant?
No, 44A0211-8-9 is not RoHS compliant.
What is the lead time for 44A0211-8-9?
The standard lead time for 44A0211-8-9 is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
55 Weeks
can ship
12/13/27
Price (USD)
Qty
Unit Price
5
$6.74
25
$5.81
100
$5.29
250
$5.27
500
$5.01
1,000
$5.00
2,500
$4.99
5,000 +
$4.00
Click for Quote
Log in
to unlock special pricing