- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0211-22-9
44A0211-22-9
TE Connectivity / Raychem Brand
Spec 44 1Conductors 22AWG Tin Coated Copper White 1000VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spec 44 1Conductors 22AWG Tin Coated Copper White 1000VAC
Search Keywords: 44A0211229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0211-22-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544604000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:N/A
-
Maximum Voltage Rating:1000 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250 Feet
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
6,250
$1.2985
12,500
$0.6853
18,750
$0.4713
25,000 +
$0.4619
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT