- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0211-20-9CS3030
44A0211-20-9CS3030
TE Connectivity / Raychem Brand
44A0211-20-9 w/No Jacket Marking and Minimum Continuous Piece Length of 500 feet as Supplied to Us.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
44A0211-20-9 w/No Jacket Marking and Minimum Continuous Piece Length of 500 feet as Supplied to Us.
Search Keywords: 44A0211209CS3030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0211-20-9CS3030
-
Alias/AKA:F25935-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544604000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:19x32
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:1.57 mm
-
Maximum Voltage Rating:1000 VAC
-
Operating Temperature:150(Max) °C
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
925 Feet
Can Ship immediately
MOQ for In Stock Qty:
200 Feet
MOQ for out of Stock Qty:
200 Feet
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
200
$1.1578
2,500
$1.1549
6,250
$1.1520
12,500
$0.6080
18,750
$0.4181
25,000 +
$0.4098
Click for Quote
Log in
to unlock special pricing