- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44A0211-16-9-1KF/1
44A0211-16-9-1KF/1
TE Connectivity / Raychem Brand
44A0211-16-9-1 - Packaged 1,000 Ft/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0211-16-9-1 - Packaged 1,000 Ft/Spool
Search Keywords: 44A02111691KF1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0211-16-9-1KF/1
-
Alias/AKA:928068-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:N/A
-
Conductor Material:Tin Coated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
35 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
500
$1.966
1,000
$1.210
1,500
$0.958
2,000 +
$0.939
Click for Quote
Log in
to unlock special pricing