- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0211-16-0-MX
44A0211-16-0-MX
TE Connectivity / Raychem Brand
44A0211-16-0-US
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0211-16-0-US
Search Keywords: 44A0211160MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0211-16-0-MX
-
Alias/AKA:282411-011
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544604000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:2.06 mm
-
Maximum Voltage Rating:1000 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1,250
$3.30
2,500
$1.75
3,750
$1.23
5,000 +
$1.21
Click for Quote
Log in
to unlock special pricing